Add To Favorites
Product Overview
Digi-Key Part Number 478-6595-1-ND
Quantity Available 1.611
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCFVA241JAT2A\500

Description CAP CER 240PF 250V 0805
Expanded Description 240pF ±5% 250V Ceramic Capacitor A 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 240pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4082-1-ND SQCFVA241JATME AVX Corporation Cut Tape (CT) ? 11.017 - Immediate
1,18000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6595-1

13:51:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,96100 9,61
25 0,88120 22,03
50 0,83300 41,65
100 0,72080 72,08
250 0,64068 160,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6595-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,48624
  • Digi-Reel® ? : 478-6595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback