Add To Favorites
Product Overview
Digi-Key Part Number 478-6560-1-ND
Quantity Available 1.499
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCFVA1R2BAT2A\500

Description CAP CER 1.2PF 250V 0805
Expanded Description 1.2pF ±0.1pF 250V Ceramic Capacitor A 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6560-1

05:57:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,65300 6,53
25 0,57720 14,43
50 0,54200 27,10
100 0,46680 46,68
250 0,42160 105,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6560-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,32266
  • Digi-Reel® ? : 478-6560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback