Add To Favorites
Product Overview
Digi-Key Part Number 478-5621-ND
Quantity Available 0

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

SV08CC105KAR

Description CAP CER 1UF 630V X7R RADIAL
Expanded Description 1µF ±10% 630V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.669" L x 0.200" W (17.00mm x 5.08mm)
Height - Seated (Max) 0.598" (15.20mm)
Thickness (Max) -
Lead Spacing 0.575" (14.60mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 50
Other Names 478-5621

17:05:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,58000 18,58
10 17,65000 176,50
25 16,72080 418,02
50 14,86300 743,15
100 13,93400 1.393,40
250 13,00504 3.251,26
500 12,35480 6.177,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback