Add To Favorites
Product Overview
Digi-Key Part Number 478-4042-ND
Quantity Available 1.359
Can ship immediately
Manufacturer

Manufacturer Part Number

SV03HC472MAR

Description CAP CER 4700PF 3KV X7R RADIAL
Expanded Description 4700pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.370" L x 0.200" W (9.40mm x 5.08mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.275" (6.99mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-4042

17:23:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 8,40200 84,02
25 7,98160 199,54
50 7,35140 367,57
100 6,72130 672,13
250 6,09116 1.522,79
500 5,77610 2.888,05
1.000 5,35602 5.356,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback