Add To Favorites
Product Overview
Digi-Key Part Number 478-4040-ND
Quantity Available 2.085
Can ship immediately
Manufacturer

Manufacturer Part Number

SV02AC472KAR

Description CAP CER 4700PF 1KV X7R RADIAL
Expanded Description 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.320" L x 0.200" W (8.13mm x 5.08mm)
Height - Seated (Max) 0.280" (7.11mm)
Thickness (Max) -
Lead Spacing 0.220" (5.59mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-4040

17:30:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,35000 9,35
10 8,30900 83,09
25 7,89360 197,34
50 7,27060 363,53
100 6,64720 664,72
250 6,02408 1.506,02
500 5,71248 2.856,24
1.000 5,29701 5.297,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback