Add To Favorites
Product Overview
Digi-Key Part Number 478-4037-ND
Quantity Available 867
Can ship immediately
Manufacturer

Manufacturer Part Number

SV01AC471KAR

Description CAP CER 470PF 1KV X7R RADIAL
Expanded Description 470pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.170" (4.32mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-4037

00:34:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 8,71
10 7,74100 77,41
25 7,35360 183,84
50 6,77320 338,66
100 6,19260 619,26
250 5,61208 1.403,02
500 5,32180 2.660,90
1.000 4,93476 4.934,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback