Add To Favorites
Product Overview
Digi-Key Part Number 478-5747-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

SR505E475MAR

Description CAP CER 4.7UF 50V Z5U RADIAL
Expanded Description 4.7µF ±20% 50V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7657-ND SR505E475MAA AVX Corporation Bulk ? 210 - Immediate
5,25000 1
Additional Resources
Standard Package ? 500
Other Names 478-5747

21:40:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,03400 30,34
25 2,85240 71,31
50 2,60940 130,47
100 2,36670 236,67
250 1,94188 485,47
500 1,75984 879,92
1.000 1,63847 1.638,47
5.000 1,54744 7.737,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback