Add To Favorites
Product Overview
Digi-Key Part Number 478-7704-ND
Quantity Available 1.925
Can ship immediately
Manufacturer

Manufacturer Part Number

SR305C105MAA

Description CAP CER 1UF 50V X7R RADIAL
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4472-ND SR215C105MAR AVX Corporation Bulk ? 485 - Immediate
1,26000 1
478-7705-ND SR305C105MAR AVX Corporation Bulk ? 1.158 - Immediate
1,63000 1
Additional Resources
Standard Package ? 1.000
Other Names 478-7704

03:48:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,32500 13,25
25 1,20480 30,12
50 1,15640 57,82
100 1,01180 101,18
250 0,86732 216,83
500 0,77092 385,46
1.000 0,67456 674,56
5.000 0,62638 3.131,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR305C105MAATR1-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,65047
Send Feedback