Add To Favorites
Product Overview
Digi-Key Part Number 478-4657-ND
Quantity Available 4.546
Can ship immediately
Manufacturer

Manufacturer Part Number

SR305C105KAR

Description CAP CER 1UF 50V X7R RADIAL
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR215C105KARTR1-ND SR215C105KARTR1 AVX Corporation Tape & Reel (TR) ? 0
0,48643 3.000  Non-Stock ?
SR305C105KAA-ND SR305C105KAA AVX Corporation Bulk ? 0
0,45969 3.000  Non-Stock ?
478-4473-ND SR211C105KAR AVX Corporation Bulk ? 3.758 - Immediate
1,08000 1
SR215C105JAR-ND SR215C105JAR AVX Corporation Bulk ? 0
0,51829 1.000  Non-Stock ?
SR211C105KARTR1-ND SR211C105KARTR1 AVX Corporation Tape & Reel (TR) ? 0
0,51733 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 478-4657

16:10:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71800 7,18
25 0,63480 15,87
50 0,59600 29,80
100 0,51330 51,33
250 0,46360 115,90
500 0,39736 198,68
1.000 0,34217 342,17
5.000 0,30354 1.517,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback