Add To Favorites
Product Overview
Digi-Key Part Number 478-7717-ND
Quantity Available 1.896
Can ship immediately
Manufacturer

Manufacturer Part Number

SR301E105MAA

Description CAP CER 1UF 100V Z5U RADIAL
Expanded Description 1µF ±20% 100V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7354-1-ND SR301E105MARTR1 AVX Corporation Cut Tape (CT) ? 4.188 - Immediate
0,91000 1
478-4868-ND SR301E105MAR AVX Corporation Bulk ? 3.531 - Immediate
0,83000 1
Additional Resources
Standard Package ? 1.000
Other Names 478-7717

08:43:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,62300 6,23
25 0,55080 13,77
50 0,51720 25,86
100 0,44540 44,54
250 0,40232 100,58
500 0,34484 172,42
1.000 0,29694 296,94
5.000 0,26342 1.317,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR301E105MAATR1-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,26342
Send Feedback