Add To Favorites
Product Overview
Digi-Key Part Number 478-7688-ND
Quantity Available 2.593
Can ship immediately
Manufacturer

Manufacturer Part Number

SR212A330JAA

Description CAP CER 33PF 200V NP0 RADIAL
Expanded Description 33pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR122A330JAR-ND SR122A330JAR AVX Corporation Bulk ? 0
0,13290 6.000  Non-Stock ?
SR212A330JARTR1-ND SR212A330JARTR1 AVX Corporation Tape & Reel (TR) ? 0
0,13010 6.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 478-7688

10:09:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35600 3,56
25 0,30360 7,59
50 0,26880 13,44
100 0,23410 23,41
250 0,19948 49,87
500 0,17346 86,73
1.000 0,14744 147,44
5.000 0,13010 650,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR212A330JAATR1-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13010
Send Feedback