Add To Favorites
Product Overview
Digi-Key Part Number 478-7675-ND
Quantity Available 3.360
Can ship immediately
Manufacturer

Manufacturer Part Number

SR211A270JAR

Description CAP CER 27PF 100V NP0 RADIAL
Expanded Description 27pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR211A270JAATR1-ND SR211A270JAATR1 AVX Corporation Tape & Reel (TR) ? 0
0,13375 6.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 478-7675

18:38:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36600 3,66
25 0,31200 7,80
50 0,27640 13,82
100 0,24070 24,07
250 0,20508 51,27
500 0,17834 89,17
1.000 0,15158 151,58
5.000 0,13375 668,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR211A270JARTR1-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13375
Send Feedback