Add To Favorites
Product Overview
Digi-Key Part Number 478-7307-1-ND
Quantity Available 6.708
Can ship immediately
Manufacturer

Manufacturer Part Number

SR151C103KAATR1

Description CAP CER 10000PF 100V X7R RADIAL
Expanded Description 10000pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AR SkyCap® Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR071C103KAT-ND SR071C103KAT AVX Corporation Bulk ? 0
0,10153 4.000  Non-Stock ?
SR151C103KAT-ND SR151C103KAT AVX Corporation Bulk ? 0
0,09202 9.000  Non-Stock ?
478-7308-1-ND SR151C103KARTR1 AVX Corporation Cut Tape (CT) ? 7.160 - Immediate
0,47000 1
SR071C103KAA-ND SR071C103KAA AVX Corporation Bulk ? 0
0,11507 1.000  Non-Stock ?
478-3178-ND SR151C103KAR AVX Corporation Bulk ? 7.961 - Immediate
0,41000 1
478-2462-ND SR151C103KAA AVX Corporation Bulk ? 0
0,07235 20.000  Non-Stock ?
SR071C103KAR-ND SR071C103KAR AVX Corporation Bulk ? 0
0,11507 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-7307-1

13:38:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32200 3,22
25 0,26400 6,60
50 0,22540 11,27
100 0,19330 19,33
250 0,16104 40,26
500 0,14492 72,46
1.000 0,12238 122,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7307-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,10352
Send Feedback