Add To Favorites
Product Overview
Digi-Key Part Number 478-3516-1-ND
Quantity Available 3.215
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA820JAT1A

Description CAP CER 82PF 250V 0603
Expanded Description 82pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6547-1-ND UQCSVA820JAT2A\500 AVX Corporation Cut Tape (CT) ? 1.225 - Immediate
0,83000 1
Additional Resources
Standard Package ? 1
Other Names 478-3516-1

22:34:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,64600 6,46
25 0,57120 14,28
50 0,53640 26,82
100 0,46190 46,19
250 0,41720 104,30
500 0,35760 178,80
1.000 0,30794 307,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3516-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,24390
  • Digi-Reel® ? : 478-3516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback