Add To Favorites
Product Overview
Digi-Key Part Number 478-3499-1-ND
Quantity Available 10.201
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA5R6CAT1A

Description CAP CER 5.6PF 250V 0603
Expanded Description 5.6pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1872 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6530-1-ND UQCSVA5R6CAT2A\500 AVX Corporation Cut Tape (CT) ? 677 - Immediate
1,02000 1
Additional Resources
Standard Package ? 1
Other Names 478-3499-1

00:49:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57800 5,78
25 0,51120 12,78
50 0,47980 23,99
100 0,41330 41,33
250 0,37328 93,32
500 0,31996 159,98
1.000 0,27552 275,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3499-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22220
  • Digi-Reel® ? : 478-3499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback