Add To Favorites
Product Overview
Digi-Key Part Number 478-3486-1-ND
Quantity Available 8.841
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA1R0BAT1A

Description CAP CER 1PF 250V 0603
Expanded Description 1pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1872 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6517-1-ND UQCSVA1R0BAT2A\500 AVX Corporation Cut Tape (CT) ? 3.360 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 478-3486-1

08:34:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,54900 5,49
25 0,47040 11,76
50 0,43920 21,96
100 0,37640 37,64
250 0,34504 86,26
500 0,29800 149,00
1.000 0,25095 250,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3486-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : 478-3486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback