Add To Favorites
Product Overview
Digi-Key Part Number 478-2664-1-ND
Quantity Available 901
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCBEM681KAJME

Description CAP CER 680PF 150V 1111
Expanded Description 680pF ±10% 150V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ14EM681KAJBE\1K-ND AQ14EM681KAJBE\1K AVX Corporation Bulk ? 0
0,83261 1.000  Non-Stock ?
AQ14EM681GAJME-ND AQ14EM681GAJME AVX Corporation Tape & Reel (TR) ? 0
1,60763 2.000  Non-Stock ?
SQCBEM681JAJME-ND SQCBEM681JAJME AVX Corporation Tape & Reel (TR) ? 0
0,95580 2.000  Non-Stock ?
AQ14EM681FAJME-ND AQ14EM681FAJME AVX Corporation Tape & Reel (TR) ? 0
2,47942 2.000  Non-Stock ?
AQ14EM681JAJBE-ND AQ14EM681JAJBE AVX Corporation Bulk ? 0
0,92040 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2664-1

17:04:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 1,88000 18,80
25 1,70960 42,74
50 1,64140 82,07
100 1,43630 143,63
250 1,23108 307,77
500 1,09428 547,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2664-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,83261
  • Digi-Reel® ? : 478-2664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCBEM681KAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95156
  • Bulk ? : SQCBEM681KAJWE-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,07050
Send Feedback