Add To Favorites
Product Overview
Digi-Key Part Number 478-2663-1-ND
Quantity Available 4.433
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCBEM561KAJME

Description CAP CER 560PF 150V 1111
Expanded Description 560pF ±10% 150V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ14EM561KAJME-ND AQ14EM561KAJME AVX Corporation Tape & Reel (TR) ? 0
0,79403 2.000  Non-Stock ?
AQ14EM561JAJME-ND AQ14EM561JAJME AVX Corporation Tape & Reel (TR) ? 0
0,94527 2.000  Non-Stock ?
AQ14EM561GAJWE-ND AQ14EM561GAJWE AVX Corporation Bulk ? 0
2,38488 240  Non-Stock ?
AQ14EM561FAJME-ND AQ14EM561FAJME AVX Corporation Tape & Reel (TR) ? 0
2,45210 2.000  Non-Stock ?
SQCBEM561JAJME-ND SQCBEM561JAJME AVX Corporation Tape & Reel (TR) ? 0
0,94527 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2663-1

17:16:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,81100 18,11
25 1,64680 41,17
50 1,58100 79,05
100 1,38340 138,34
250 1,18576 296,44
500 1,05400 527,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2663-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,82344
  • Digi-Reel® ? : 478-2663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.433 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCBEM561KAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,94106
  • Bulk ? : SQCBEM561KAJWE-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,05870
Send Feedback