Add To Favorites
Product Overview
Digi-Key Part Number 478-2642-1-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M240JAJME

Description CAP CER 24PF 500V 1111
Expanded Description 24pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M240JAJBE-ND AQ147M240JAJBE AVX Corporation Bulk ? 0
0,55456 5.000  Non-Stock ?
AQ147M240FAJBE-ND AQ147M240FAJBE AVX Corporation Bulk ? 0
1,45221 5.000  Non-Stock ?
SQCB7M240GAJWE-ND SQCB7M240GAJWE AVX Corporation Bulk ? 0
1,34438 320  Non-Stock ?
SQCB7M240FAJME-ND SQCB7M240FAJME AVX Corporation Tape & Reel (TR) ? 0
1,48069 2.000  Non-Stock ?
AQ147M240FAJME\M5TL-ND AQ147M240FAJME\M5TL AVX Corporation Tape & Reel (TR) ? 0
1,65154 500  Non-Stock ?
AQ147M240GAJME-ND AQ147M240GAJME AVX Corporation Tape & Reel (TR) ? 0
1,00829 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2642-1

03:19:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,38000 13,80
25 1,26520 31,63
50 1,19620 59,81
100 1,03520 103,52
250 0,92016 230,04
500 0,78214 391,07
1.000 0,69012 690,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2642-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,57510
  • Digi-Reel® ? : 478-2642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 462 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M240JAJME\500-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61618
  • Bulk ? : SQCB7M240JAJWE-ND
  • Minimum Quantity: 640  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69833
Send Feedback