Add To Favorites
Product Overview
Digi-Key Part Number 478-2623-1-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M1R5BAJME

Description CAP CER 1.5PF 500V 1111
Expanded Description 1.5pF ±0.1pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M1R5BAJBE-ND AQ147M1R5BAJBE AVX Corporation Bulk ? 0
1,26176 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2623-1

09:04:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 2,77100 27,71
25 2,60480 65,12
50 2,38300 119,15
100 2,16130 216,13
250 1,77340 443,35
500 1,60714 803,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2623-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,33598
  • Digi-Reel® ? : 478-2623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.025 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M1R5BAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,43494
  • Bulk ? : SQCB7M1R5BAJWE-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92975
Send Feedback