Add To Favorites
Product Overview
Digi-Key Part Number 478-2661-1-ND
Quantity Available 3.158
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB2M391JAJME

Description CAP CER 390PF 200V 1111
Expanded Description 390pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ142M391JAJBE-ND AQ142M391JAJBE AVX Corporation Bulk ? 0
0,79855 5.000  Non-Stock ?
AQ142M391GATWE-ND AQ142M391GATWE AVX Corporation Bulk ? 0
2,15233 240  Non-Stock ?
AQ142M391FAJME-ND AQ142M391FAJME AVX Corporation Tape & Reel (TR) ? 0
2,16603 2.000  Non-Stock ?
AQ142M391GAJME-ND AQ142M391GAJME AVX Corporation Tape & Reel (TR) ? 0
1,43490 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2661-1

23:00:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 1,89200 18,92
25 1,72000 43,00
50 1,65120 82,56
100 1,44480 144,48
250 1,23836 309,59
500 1,10078 550,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2661-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,85998
  • Digi-Reel® ? : 478-2661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.158 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB2M391JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,98284
  • Bulk ? : SQCB2M391JAJWE-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,10570
Send Feedback