Add To Favorites
Product Overview
Digi-Key Part Number 478-5830-1-ND
Quantity Available 7.781
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCAVM4R7BATME/500

Description CAP CER 4.7PF 250V 0605
Expanded Description 4.7pF ±0.1pF 250V Ceramic Capacitor M 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0605 (1613 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5830-1

02:50:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,39500 23,95
25 2,17680 54,42
50 2,08960 104,48
100 1,82850 182,85
250 1,56732 391,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5830-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,24390
  • Digi-Reel® ? : 478-5830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback