Add To Favorites
Product Overview
Digi-Key Part Number 478-5834-1-ND
Quantity Available 4.727
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCAVM100JATME

Description CAP CER 10PF 250V 0605
Expanded Description 10pF ±5% 250V Ceramic Capacitor M 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0605 (1613 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5834-1

01:42:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,01000 10,10
25 0,92560 23,14
50 0,87500 43,75
100 0,75720 75,72
250 0,67308 168,27
500 0,57212 286,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5834-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43896
  • Digi-Reel® ? : 478-5834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback