Add To Favorites
Product Overview
Digi-Key Part Number 478-2698-1-ND
Quantity Available 1.209
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCAEM220JAJME

Description CAP CER 22PF 150V 0605
Expanded Description 22pF ±5% 150V Ceramic Capacitor M 0605 (1613 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0605 (1613 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SQCAEM220FAJME-ND SQCAEM220FAJME AVX Corporation Tape & Reel (TR) ? 0
1,05870 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2698-1

01:06:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97300 9,73
25 0,89160 22,29
50 0,84280 42,14
100 0,72930 72,93
250 0,64828 162,07
500 0,55104 275,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2698-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,43412
  • Digi-Reel® ? : 478-2698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.209 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SQCAEM220JAJWE-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46307
  • Tape & Reel (TR) ? : SQCAEM220JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,74688
Send Feedback