Add To Favorites
Product Overview
Digi-Key Part Number 478-2693-1-ND
Quantity Available 5.678
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCAEM100JAJME

Description CAP CER 10PF 150V 0605
Expanded Description 10pF ±5% 150V Ceramic Capacitor M 0605 (1613 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0605 (1613 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SQCAEM100JA1WE-ND SQCAEM100JA1WE AVX Corporation Bulk ? 0
0,46822 900  Non-Stock ?
SQCAEM100FAJME-ND SQCAEM100FAJME AVX Corporation Tape & Reel (TR) ? 0
1,07050 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2693-1

11:03:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,01000 10,10
25 0,92560 23,14
50 0,87500 43,75
100 0,75720 75,72
250 0,67308 168,27
500 0,57212 286,06
1.000 0,50480 504,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2693-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,40970
  • Digi-Reel® ? : 478-2693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.678 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : SQCAEM100JAJWE-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46822
  • Tape & Reel (TR) ? : SQCAEM100JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75520
Send Feedback