Add To Favorites
Product Overview
Digi-Key Part Number 478-5589-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

SMX43C106KAN360

Description CAP CER 10UF 25V X7R 8-DIP
Expanded Description 10µF ±10% 25V Ceramic Capacitor X7R (VHT) 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMX Series Datasheet
VHT Coefficient
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1872 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SMX
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R (VHT)
Operating Temperature -55°C ~ 200°C
Features Low ESL (Stacked), High Temperature
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case 8-DIP
Size / Dimension 0.402" L x 0.441" W (10.20mm x 11.20mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style -
 
Additional Resources
Standard Package ? 40
Other Names 478-5589

02:25:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 82,51000 82,51
10 77,35500 773,55
25 74,77640 1.869,41
50 69,61960 3.480,98
100 67,04110 6.704,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback