Add To Favorites
Product Overview
Digi-Key Part Number 478-4028-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

SK055E106ZAR

Description CAP CER 10UF 50V Z5U RADIAL
Expanded Description 10µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.560" (14.22mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4028

19:25:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,67000 9,67
10 9,18800 91,88
25 8,70480 217,62
50 7,73760 386,88
100 7,25410 725,41
250 6,77048 1.692,62
500 6,43194 3.215,97
1.000 6,04506 6.045,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback