Add To Favorites
Product Overview
Digi-Key Part Number 478-4027-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

SK055C565KAR

Description CAP CER 5.6UF 50V X7R RADIAL
Expanded Description 5.6µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 5.6µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.560" (14.22mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4027

19:18:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 9,44600 94,46
25 8,94920 223,73
50 7,95480 397,74
100 7,45760 745,76
250 6,96048 1.740,12
500 6,61244 3.306,22
1.000 6,21471 6.214,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback