Add To Favorites
Product Overview
Digi-Key Part Number 478-4018-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

SK043E106ZAR

Description CAP CER 10UF 25V Z5U RADIAL
Expanded Description 10µF -20%, +80% 25V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm)
Height - Seated (Max) 0.461" (11.72mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4018

11:37:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,48000 10,48
10 9,31700 93,17
25 8,85160 221,29
50 8,15280 407,64
100 7,45390 745,39
250 6,75508 1.688,77
500 6,40568 3.202,84
1.000 5,93980 5.939,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback