Add To Favorites
Product Overview
Digi-Key Part Number 478-6803-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

SK017C102KAR

Description CAP CER 1000PF 500V X7R RADIAL
Expanded Description 1000pF ±10% 500V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 300
Other Names 478-6803

00:57:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,01000 8,01
10 7,12200 71,22
25 6,76600 169,15
50 6,23160 311,58
100 5,69740 569,74
250 5,16328 1.290,82
500 4,89618 2.448,09
1.000 4,54009 4.540,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback