Add To Favorites
Product Overview
Digi-Key Part Number 478-7047-1-ND
Quantity Available 674
Can ship immediately
Manufacturer

Manufacturer Part Number

RP93737T0050GTTR

Description RES SMD 50 OHM 2% 40W 3737
Expanded Description 50 Ohm ±2% 40W Chip Resistor 3737 RF, High Frequency Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RP9 Series
Product Training Modules High Power Resistive Products
Featured Product RP9 and RPA High Power Terminations
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series RP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±2%
Power (Watts) 40W
Composition Thin Film
Features RF, High Frequency
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 3737
Supplier Device Package 3737
Size / Dimension 0.370" L x 0.370" W (9.40mm x 9.40mm)
Height - Seated (Max) 0.045" (1.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7047-1

03:49:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,56000 8,56
10 8,03000 80,30
25 7,49400 187,35
50 6,60180 330,09
100 5,70970 570,97
250 5,17440 1.293,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7047-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,37956
  • Digi-Reel® ? : 478-7047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback