Add To Favorites
Product Overview
Digi-Key Part Number 478-6427-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

RH225C226MA3RA3

Description CAP CER 22UF 50V X7R SMD
Expanded Description 22µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 4 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets RH Style Caps Catalog
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series RH
Packaging ? Tray - Waffle
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 4 J-Lead
Size / Dimension 0.300" L x 0.213" W (7.62mm x 5.40mm)
Height - Seated (Max) -
Thickness (Max) 0.295" (7.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 270
Other Names 478-6427

11:29:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,50600 55,06
25 5,23160 130,79
50 4,81840 240,92
100 4,40540 440,54
250 3,99240 998,10
500 3,78590 1.892,95
1.000 3,66199 3.661,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback