NOJT106M010RWJ | ||
---|---|---|
DigiKey Part Number | 478-5847-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJT106M010RWJ | |
Description | CAP NIOB OXIDE 10UF 20% 10V 1210 | |
Customer Reference | ||
Detailed Description | 10 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 2.2 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | T | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |