Add To Favorites
Product Overview
Digi-Key Part Number 478-6715-1-ND
Quantity Available 3.471
Can ship immediately
Manufacturer

Manufacturer Part Number

ML03511R8BAT2A

Description CAP CER 1.8PF 50V NP0 0603
Expanded Description 1.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ML Series OPC Caps
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3490-1-ND SQCSVA1R8BAT1A AVX Corporation Cut Tape (CT) ? 8.256 - Immediate
0,87000 1
478-7261-2-ND ML03V11R8BAT2A AVX Corporation Tape & Reel (TR) ? 0
0,13053 3.000  Non-Stock ?
478-6521-1-ND UQCSVA1R8BAT2A\500 AVX Corporation Cut Tape (CT) ? 628 - Immediate
0,86000 1
Additional Resources
Standard Package ? 1
Other Names 478-6715-1

04:46:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37400 3,74
25 0,32000 8,00
50 0,28340 14,17
100 0,24670 24,67
250 0,21016 52,54
500 0,18274 91,37
1.000 0,15533 155,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6715-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13053
  • Digi-Reel® ? : 478-6715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback