Add To Favorites
Product Overview
Digi-Key Part Number 478-6289-1-ND
Quantity Available 11.996
Can ship immediately
Manufacturer

Manufacturer Part Number

MK0227100FAT2A

Description CAP CER 10PF 200V NP0 0402
Expanded Description 10pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MK Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6289-1

03:01:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97100 9,71
25 0,89040 22,26
50 0,84160 42,08
100 0,72840 72,84
250 0,64748 161,87
500 0,55034 275,17
1.000 0,48559 485,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6289-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38003
  • Digi-Reel® ? : 478-6289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback