Add To Favorites
Product Overview
Digi-Key Part Number 478-5423-1-ND
Quantity Available 521
Can ship immediately
Manufacturer

Manufacturer Part Number

MHV13C226MAT2A

Description CAP CER 22UF 25V X7R SMD
Expanded Description 22µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MH Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1876 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) 0.148" (3.75mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 478-5423-1

13:36:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,29000 7,29
10 6,48300 64,83
25 6,15880 153,97
50 5,67260 283,63
100 5,18630 518,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5423-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4,19653
  • Digi-Reel® ? : 478-5423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback