Add To Favorites
Product Overview
Digi-Key Part Number 478-5057-ND
Quantity Available 1.168
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MD015C102KAB

Description CAP CER 1000PF 50V X7R 2-DIP
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MD Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1840 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series DIPGuard® MD
Packaging ? Tube ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max) 0.175" (4.45mm)
Thickness (Max) -
Lead Spacing 0.325" (8.26mm)
Lead Style -
 
Additional Resources
Standard Package ? 200
Other Names 478-5057
MD015C102KAB-ND

17:32:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,69400 16,94
25 1,54000 38,50
50 1,47800 73,90
100 1,29340 129,34
250 1,10864 277,16
500 0,98544 492,72
1.000 0,86227 862,27
5.000 0,80067 4.003,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback