Add To Favorites
Product Overview
Digi-Key Part Number 478-5078-1-ND
Quantity Available 4.848
Can ship immediately
Manufacturer

Manufacturer Part Number

LT053D105MAT2X

Description CAP CER 1UF 25V X5R 0805
Expanded Description 1µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LT Series Low Profile
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Low Profile MLCCs
Catalog Page 1876 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5078-1

20:14:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 0,98400 9,84
25 0,90200 22,55
50 0,85240 42,62
100 0,73770 73,77
250 0,65572 163,93
500 0,55738 278,69
1.000 0,49180 491,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5078-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39520
  • Digi-Reel® ? : 478-5078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback