Add To Favorites
Product Overview
Digi-Key Part Number 478-2914-1-ND
Quantity Available 16.614
Can ship immediately
Manufacturer

Manufacturer Part Number

LP0603A2140ANTR

Description FILTER LOW PASS 2140MHZ 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LP0603 Lead-Free LGA Type
Catalog Page 558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LP0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.14GHz Center
Bandwidth 60MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.3dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2914-1

01:50:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,90300 9,03
25 0,66280 16,57
50 0,64740 32,37
100 0,63240 63,24
250 0,57216 143,04
500 0,55712 278,56
1.000 0,48182 481,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2914-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,43802
  • Digi-Reel® ? : 478-2914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.614 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP0603A2140ANTR\500-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59472
Send Feedback