Add To Favorites
Product Overview
Digi-Key Part Number 478-2909-1-ND
Quantity Available 7.527
Can ship immediately
Manufacturer

Manufacturer Part Number

LP0603A0947ANTR

Description FILTER LOW PASS 947MHZ 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LP0603 Lead-Free LGA Type
Catalog Page 558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LP0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 947.5MHz Center
Bandwidth 25MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.35dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2909-1

15:29:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,91900 9,19
25 0,67360 16,84
50 0,65820 32,91
100 0,64300 64,30
250 0,58176 145,44
500 0,56644 283,22
1.000 0,48988 489,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2909-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44535
  • Digi-Reel® ? : 478-2909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.527 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP0603A0947ANTR\500-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,60467
Send Feedback