Add To Favorites
Product Overview
Digi-Key Part Number 478-7495-1-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

LD02YD104KAB2A

Description CAP CER 0.1UF 16V X5R 0402
Expanded Description 0.10µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MLCC Tin/Lead Termination B
Ceramic Cap Catalog
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-7495-1

16:10:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,20000 7,20
10 6,39600 63,96
25 6,07640 151,91
50 5,59660 279,83
100 5,11690 511,69
250 4,63716 1.159,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7495-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,92618
  • Digi-Reel® ? : 478-7495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback