Add To Favorites
Product Overview
Digi-Key Part Number 478-4199-1-ND
Quantity Available 5.332
Can ship immediately
Manufacturer

Manufacturer Part Number

L04023R9BHNTR

Description FIXED IND 3.9NH 250MA 450 MOHM
Expanded Description 3.9nH Unshielded Thin Film Inductor 250mA 450 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets L0402 Tight Tolerance
Featured Product AVX - 0402 Thin Film Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1548 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series L0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.1nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 13 @ 450MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-4199-1

05:07:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,54360 13,59
50 0,46000 23,00
100 0,41830 41,83
250 0,39316 98,29
500 0,35134 175,67
1.000 0,28441 284,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4199-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,23153
  • Digi-Reel® ? : 478-4199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback