Add To Favorites
Product Overview
Digi-Key Part Number 478-7138-1-ND
Quantity Available 2.590
Can ship immediately
Manufacturer

Manufacturer Part Number

L0201R82AHSTR/500

Description FIXED IND 0.82NH 400MA 200 MOHM
Expanded Description 0.82nH Unshielded Thin Film Inductor 400mA 200 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-L® Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-L®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 0.82nH
Tolerance ±0.05nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 8 @ 450MHz
Frequency - Self Resonant 28GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-7138-1

20:44:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25500 2,55
25 0,22320 5,58
50 0,19140 9,57
100 0,17540 17,54
250 0,15944 39,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7138-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,13384
  • Digi-Reel® ? : 478-7138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback