Add To Favorites
Product Overview
Digi-Key Part Number 478-6470-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

HQCCAA102KAT6A

Description CAP CER 1000PF 1KV NP0 2325
Expanded Description 1000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Hi-Q High RF Power
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Hi-Q®
Packaging ? Tray - Waffle
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 2325 (5864 Metric)
Size / Dimension 0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.19mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 36
Other Names 478-6470

08:15:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,17000 14,17
10 13,46300 134,63
25 12,75480 318,87
50 11,33760 566,88
100 10,62900 1.062,90
250 9,92044 2.480,11
500 9,42442 4.712,21
1.000 8,85753 8.857,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback