Add To Favorites
Product Overview
Digi-Key Part Number 478-5660-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

FFVE6U0107K7X

Description CAP FILM 100UF 10% 1.2KVDC SCREW
Expanded Description 100µF ±10% Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FFV(E,I), FFW(E,I) Series
Product Training Modules Power Film Capacitors Overview
Catalog Page 1830 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFVE
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Radial, Can
Size / Dimension 3.327" Dia (84.50mm)
Height - Seated (Max) 2.559" (65.00mm)
Termination Screw Terminals
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 16
Other Names 478-5660

09:33:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,15000 89,15
10 83,57500 835,75
25 80,78880 2.019,72
50 75,21720 3.760,86
100 72,43130 7.243,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback