Add To Favorites
Product Overview
Digi-Key Part Number 478-2596-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB44H0186K--

Description CAP FILM 18UF 10% 300VDC RADIAL
Expanded Description 18µF ±10% Film Capacitor 90V 300V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Catalog Page 1829 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 18µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 300V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.819" W (31.10mm x 20.80mm)
Height - Seated (Max) 1.232" (31.30mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 56
Other Names 478-2596
FFB44H0186K

23:53:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,65000 8,65
10 7,69300 76,93
25 7,30840 182,71
50 6,73120 336,56
100 6,15430 615,43
250 5,57732 1.394,33
500 5,28884 2.644,42
1.000 4,90420 4.904,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback