Add To Favorites
Product Overview
Digi-Key Part Number 478-5356-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB44D0826K--

Description CAP FILM 82UF 10% 75VDC RADIAL
Expanded Description 82µF ±10% Film Capacitor 45V 75V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±10%
Voltage Rating - AC 45V
Voltage Rating - DC 75V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.819" W (31.10mm x 20.80mm)
Height - Seated (Max) 1.232" (31.30mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 56
Other Names 478-5356
FFB44D0826K

19:07:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,03000 18,03
10 17,07700 170,77
25 16,12840 403,21
50 14,70520 735,26
100 13,75640 1.375,64
250 12,80772 3.201,93
500 12,33336 6.166,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback