Add To Favorites
Product Overview
Digi-Key Part Number 478-5358-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB34E0396K--

Description CAP FILM 39UF 10% 100VDC RADIAL
Expanded Description 39µF ±10% Film Capacitor 60V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Catalog Page 1829 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±10%
Voltage Rating - AC 60V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.681" W (31.10mm x 17.30mm)
Height - Seated (Max) 1.173" (29.80mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 65
Other Names 478-5358
FFB34E0396K

04:26:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,77400 97,74
25 9,25960 231,49
50 8,23060 411,53
100 7,71620 771,62
250 7,20180 1.800,45
500 6,84170 3.420,85
1.000 6,43017 6.430,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback