Add To Favorites
Product Overview
Digi-Key Part Number 478-2607-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB16C0205K--

Description CAP FILM 2UF 10% 900VDC RADIAL
Expanded Description 2µF ±10% Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Catalog Page 1829 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC 150V
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.512" W (31.10mm x 13.00mm)
Height - Seated (Max) 0.882" (22.40mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 100
Other Names 478-2607
FFB16C0205K

21:10:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,27600 42,76
25 3,99080 99,77
50 3,70580 185,29
100 3,23070 323,07
250 2,85060 712,65
500 2,66056 1.330,28
1.000 2,47053 2.470,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback