Add To Favorites
Product Overview
Digi-Key Part Number 478-2595-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB14H0755K--

Description CAP FILM 7.5UF 10% 300VDC RADIAL
Expanded Description 7.5µF ±10% Film Capacitor 90V 300V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets FFB Series
Product Training Modules Components for Alternate Energy Applications
Power Film Capacitors Overview
Catalog Page 1829 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FFB
Packaging ? Bulk ?
Part Status Active
Capacitance 7.5µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 300V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.224" L x 0.512" W (31.10mm x 13.00mm)
Height - Seated (Max) 0.882" (22.40mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 100
Other Names 478-2595
FFB14H0755K

15:14:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 4,97000 49,70
25 4,63880 115,97
50 4,30740 215,37
100 3,75520 375,52
250 3,31344 828,36
500 3,09254 1.546,27
1.000 2,87165 2.871,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback